| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61PNV00100 |
| SKU: | DCHACT20JJ61PN V001 |
ACT20JJ61PN V001
| Heilind Number: | DCHACT20JJ61PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Square Flange Receptacle design, these connectors offer high performance in demanding environments. With a current rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable power transmission. The 25 shell size, along with 61 pin contacts, provides ample connectivity options. Engineered for durability, the shell is made of Composite material with Cadmium Olive Drab plating for corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are suitable for a wide range of applications. Trust in the quality and efficiency of these Standard Circular Connectors for your connectivity needs.

