| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61SAV00100 |
| SKU: | DCHACT20JJ61SA V001 |
ACT20JJ61SA V001
| Heilind Number: | DCHACT20JJ61SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 25 shell size with 61 socket contacts, offering reliable power and signal transmission. With a voltage rating of 600V AC and 850V DC, and operating temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications, even in harsh environments. The Cadmium Olive Drab shell plating provides corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. Elevate your connectivity solutions with this essential circular connector.

