| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61SBV00100 |
| SKU: | DCHACT20JJ61SB V001 |
ACT20JJ61SB V001
| Heilind Number: | DCHACT20JJ61SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a robust square flange mount type and a high amperage rating of 7.5 A. With a voltage rating of 600 V AC and 850 V DC, it provides reliable power transmission. Featuring 61 socket contacts and a triple start threaded mating type, it ensures secure connections in industrial and aerospace environments. The composite shell with Cadmium Olive Drab plating offers durability and corrosion resistance, while the wide operating temperature range of -65 to 200 °C guarantees performance in extreme conditions. Trust the SQUARE FLANGE RECEPTACLE for seamless connectivity in your critical systems.

