ACT20JJ61SC V001

Heilind Number:DCHACT20JJ61SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ61SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ61SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ61SCV00100
SKU:DCHACT20JJ61SC V001

Detailed Description

Elevate your connectivity standards with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure and reliable connection with its 61 socket contacts. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. The square flange design, along with Cadmium Olive Drab shell plating, guarantees durability and protection in challenging environments. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is suitable for demanding industrial settings. Trust in its Triple Start Threaded mating type and composite shell material for robust interconnection solutions. Elevate your connectivity standards with this essential component in the Standard Circular Connectors lineup.