| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61SDV00100 |
| SKU: | DCHACT20JJ61SD V001 |
ACT20JJ61SD V001
| Heilind Number: | DCHACT20JJ61SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a robust shell made of composite material, making it suitable for a wide range of environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 61 socket contacts, plated with Cadmium Olive Drab, offer secure and efficient connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is built to withstand harsh conditions. Ideal for various applications, it guarantees high amperage of 7.5A, meeting industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.

