| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61SEV00100 |
| SKU: | DCHACT20JJ61SE V001 |
ACT20JJ61SE V001
| Heilind Number: | DCHACT20JJ61SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This top-tier connector is designed for optimal performance, boasting a 7.5 A amperage and the ability to handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 25 and 61 socket contact positions, it ensures secure and efficient connections. The durable composite shell, plated with Cadmium Olive Drab, offers reliability in even the harshest environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Its Triple Start Threaded mating type guarantees a strong and stable fit, making it perfect for industrial applications.

