ACT20JJ61SN V001

Heilind Number:DCHACT20JJ61SN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ61SN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ61SN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ61SNV00100
SKU:DCHACT20JJ61SN V001

Detailed Description

Experience reliable and high-performance connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal functionality, this connector boasts a robust shell size of 25, featuring 61 socket contacts for seamless data and power transmission. With an amperage rating of 7.5 A and a voltage handling capability of up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient operation even in demanding environments. Crafted from composite materials and plated with Cadmium Olive Drab, it guarantees durability and corrosion resistance. Its square flange design, along with a triple start threaded mating type, offers easy and secure installation. Ideal for a wide range of applications, this connector is tested to withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F), making it a dependable choice for your connectivity needs. Elevate your connectivity solutions with this essential component.