| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35AAV00100 |
| SKU: | DCHACT20MA35AA V001 |
ACT20MA35AA V001
| Heilind Number: | DCHACT20MA35AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance, this rugged connector is ideal for demanding industrial applications. With a current rating of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. Featuring a square flange mount design and a shell size 9, it offers secure installation. The electroless nickel shell plating and composite shell material provide durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 6 positions for contacts and a triple start threaded mating type, it guarantees a stable connection. Trust in this connector for seamless operation in your critical systems.

