ACT20MA35AC V001

Heilind Number:DCHACT20MA35AC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA35AC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA35ACV00100
SKU:DCHACT20MA35AC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a square flange for secure mounting, suitable for various applications. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The shell, made of composite material, offers exceptional strength and resilience in harsh environments, while the Electroless Nickel plating enhances conductivity. With six positions and a triple start threaded mating type, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for demanding industrial settings. Trust in our Standard Circular Connectors for your connectivity needs.