ACT20MA35AN V001

Heilind Number:DCHACT20MA35AN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA35AN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35AN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA35ANV00100
SKU:DCHACT20MA35AN V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure and reliable connection for various applications. With an amperage rating of 5 A and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms, it ensures efficient power transmission. Its durable shell, made of composite material, can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it suitable for harsh environments. Featuring a Square Flange design and Triple Start Threaded mating type, it guarantees a secure fit. The Electroless Nickel shell plating provides corrosion resistance, while the 6 contact positions allow for multiple connections. Trust in this Standard Circular Connector to meet your connectivity needs seamlessly.