| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35BAV00100 |
| SKU: | DCHACT20MA35BA V001 |
ACT20MA35BA V001
| Heilind Number: | DCHACT20MA35BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this high-performance connector boasts a durable shell made of composite material, ensuring reliability in even the most demanding environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it guarantees safe and efficient power transmission. Featuring six positions and a square flange shell type, it offers secure and stable connections. Its electroless nickel shell plating provides corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in the quality and performance of this connector for your critical connectivity needs.

