| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35BCV00100 |
| SKU: | DCHACT20MA35BC V001 |
ACT20MA35BC V001
| Heilind Number: | DCHACT20MA35BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for superior performance, this connector boasts a durable composite shell and Electroless Nickel shell plating, ensuring reliability in even the harshest environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it provides secure power transmission. Featuring 6 contact positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), it is suitable for diverse applications. The square flange design and triple start threaded mating type guarantee secure connections, making it ideal for aerospace, defense, and industrial use. Trust in our Standard Circular Connectors for efficient and dependable connectivity solutions.

