ACT20MA35BE V001

Heilind Number:DCHACT20MA35BE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA35BE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35BE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA35BEV00100
SKU:DCHACT20MA35BE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a secure and reliable solution for power and signal transmission. With a durable shell made of Composite material and Electroless Nickel plating, it ensures long-lasting functionality even in harsh environments. Featuring 6 gold-plated contacts, it guarantees efficient conductivity, while its Triple Start Threaded mating type ensures a secure connection. Rated for 5 A and 400 V AC/550 V DC, this connector is suitable for a wide range of industrial and aerospace applications. Operating seamlessly in extreme temperatures from -65°C to 200°C (-85°F to 392°F), it meets the demands of the most rigorous environments. Upgrade your systems with this essential component, offering both quality and performance in one compact package.