| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35BNV00100 |
| SKU: | DCHACT20MA35BN V001 |
ACT20MA35BN V001
| Heilind Number: | DCHACT20MA35BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Square Flange Receptacle. This high-performance connector offers a durable shell made of composite material, ensuring reliability in extreme environments with operating temperatures ranging from -65 to 200°C. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, as well as a current handling capacity of 5A, it's ideal for demanding applications. Featuring a square flange design and triple start threaded mating type, it guarantees secure and efficient connections. The Electroless Nickel plating on the shell provides corrosion resistance, while the six positions accommodate various wiring needs. Trust in this Standard Circular Connector for seamless integration in your projects.

