ACT20MA35HC V001

Heilind Number:DCHACT20MA35HC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA35HC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35HC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA35HCV00100
SKU:DCHACT20MA35HC V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a SQUARE FLANGE RECEPTACLE design. These connectors boast an amperage of 5 A and a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, making them ideal for high-power applications. With a shell size 9 and square flange receptacle shell type, they ensure secure and stable connections. Constructed with a composite shell material and electroless nickel plating, they offer durability and reliability in harsh environments. With 6 pin contacts and a mating type of Triple Start Threaded, these connectors provide efficient and consistent performance. Operating temperature ranges from -65 to 200 °C (-85 to 392 °F), making them suitable for various industrial settings. Elevate your connectivity solutions with these Standard Circular Connectors.