| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35HNV00100 |
| SKU: | DCHACT20MA35HN V001 |
ACT20MA35HN V001
| Heilind Number: | DCHACT20MA35HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector features a square flange shell and six pin contacts, ensuring secure and reliable connections. With a voltage rating of 400V AC/550V DC/1300Vrms and an amperage of 5A, it guarantees efficient power transmission in demanding environments. The Electroless Nickel shell plating and composite shell material provide durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) allows for use in extreme conditions. Trust in the quality and reputation of the DEUTSCH brand for your connectivity needs in aerospace, military, and industrial applications.

