ACT20MA35JN V001

Heilind Number:DCHACT20MA35JN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA35JN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35JN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA35JNV00100
SKU:DCHACT20MA35JN V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this socket contact type connector with a square flange shell offers a secure and reliable solution for your power transmission needs. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures consistent performance in various environments. Its Electroless Nickel shell plating and composite shell material provide durability and resistance to harsh conditions, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures functionality in extreme environments. With 6 positions and a mating type of Triple Start Threaded, it offers versatility for your connectivity requirements. Trust in this Standard Circular Connector for dependable performance in critical applications.