| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35PBV00100 |
| SKU: | DCHACT20MA35PB V001 |
ACT20MA35PB V001
| Heilind Number: | DCHACT20MA35PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector offers a secure amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, making it perfect for a wide range of applications. Featuring a shell size of 9 and Electroless Nickel plating, it ensures reliable conductivity. With a Triple Start Threaded mating type and accommodation for 6 pin contacts, it guarantees seamless integration. Its composite shell material and broad operating temperature range of -65 to 200°C (-85 to 392°F) ensure resilience in challenging environments. Trust in this Standard Circular Connector for your connectivity needs.

