| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35PCV00100 |
| SKU: | DCHACT20MA35PC V001 |
ACT20MA35PC V001
| Heilind Number: | DCHACT20MA35PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. This high-performance connector features a durable composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With 6 pin contacts and a triple start threaded mating type, it offers secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it meets the demands of industrial and aerospace settings. The operating temperature range of -65 to 200°C (-85 to 392°F) further enhances its versatility.Upgrade your circular connector system with this essential component.

