| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35PNV00100 |
| SKU: | DCHACT20MA35PN V001 |
ACT20MA35PN V001
| Heilind Number: | DCHACT20MA35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability, it features a robust shell made of Composite material, suitable for extreme operating temperatures ranging from -65°C to 200°C (-85°F to 392°F). With a current rating of 5 A and voltage capabilities of 400 V AC, 550 V DC, and 1300 Vrms, this connector ensures reliable power transmission. The Square Flange design, with a shell size of 9, offers secure mounting for seamless integration. Its Electroless Nickel plating provides corrosion resistance, while the 6-pin configuration and Triple Start Threaded mating type guarantee a secure connection. Trust in our Standard Circular Connectors for premium performance in demanding environments.

