| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35SCV00100 |
| SKU: | DCHACT20MA35SC V001 |
ACT20MA35SC V001
| Heilind Number: | DCHACT20MA35SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-amperage applications, this connector boasts a 5A rating and a robust design that can handle voltages of up to 400V AC, 550V DC, and 1300Vrms. With a Square Flange shell crafted from Composite material and Electroless Nickel plating, it offers exceptional durability and performance in a wide range of environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring 6 socket contacts and a Triple Start Threaded mating type, it ensures secure and efficient connections for industrial, aerospace, and military applications. Trust in this Standard Circular Connector for reliable and seamless connectivity in your projects.

