| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA35SDV00100 |
| SKU: | DCHACT20MA35SD V001 |
ACT20MA35SD V001
| Heilind Number: | DCHACT20MA35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a socket contact type and triple start threaded mating, this connector ensures secure and reliable connections. With a durable composite shell and electroless nickel plating, it is designed to withstand harsh environments. Offering 6 positions and a maximum amperage of 5 A, it is suitable for a wide range of applications. Its compact shell size 9 and square flange design make it easy to integrate, while its high voltage and temperature ratings guarantee performance and longevity. Upgrade your connectivity solution with this essential component.

