ACT20MA35SE V001

Heilind Number:DCHACT20MA35SE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA35SE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA35SE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA35SEV00100
SKU:DCHACT20MA35SE V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell with Electroless Nickel plating for reliable conductivity. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it ensures efficient power transmission in demanding environments. The 9 shell size, along with its triple start threaded mating type, guarantees a secure and stable connection. With 6 socket contacts, this connector is suitable for various industrial and aerospace applications. Operating within a wide temperature range of -65 to 200 °C, it offers exceptional durability even in extreme conditions. Upgrade your connectivity solutions with this essential component for your circular connector setup.