ACT20MA98AA V001

Heilind Number:DCHACT20MA98AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA98AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA98AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:3
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA98AAV00100
SKU:DCHACT20MA98AA V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a rugged square flange design, is engineered for demanding applications. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its triple start threaded mating type guarantees secure connections in harsh environments. Electroless Nickel plating on the shell provides enhanced corrosion resistance. With three positions for optimal connectivity, this connector is ideal for various industrial and aerospace applications. Trust in its performance and durability for your critical connection needs.