| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA98AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA98ADV00100 |
| SKU: | DCHACT20MA98AD V001 |
ACT20MA98AD V001
| Heilind Number: | DCHACT20MA98AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA98AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a robust shell made of composite material, ensuring durability in extreme environments. With a voltage rating of 600 V AC and 850 V DC, it guarantees reliable power transmission. Its square flange mount type and Triple Start Threaded mating type offer secure and efficient connections. Operating in a wide temperature range from -65°C to 200°C, it's suitable for use in diverse industries. Trust in its Electroless Nickel shell plating for superior corrosion resistance. With 3 positions, it's perfect for multi-connection setups. Elevate your connectivity standards with this essential component.

