| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA98AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA98ANV00100 |
| SKU: | DCHACT20MA98AN V001 |
ACT20MA98AN V001
| Heilind Number: | DCHACT20MA98AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA98AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the esteemed DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a robust 600 V AC, 850 V DC, and 1800 Vrms voltage rating, ensuring reliable power transmission. With an amperage of 7.5 A and a shell size of 9, it provides secure and efficient connectivity. The Electroless Nickel shell plating and composite shell construction guarantee durability in harsh environments. Featuring triple start threaded mating, installation is quick and secure. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a trusted solution for demanding connectivity needs.

