| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA98BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA98BBV00100 |
| SKU: | DCHACT20MA98BB V001 |
ACT20MA98BB V001
| Heilind Number: | DCHACT20MA98BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA98BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability, this connector offers a secure amperage of 7.5 A and a maximum voltage capacity of 600 V AC, 850 V DC, 1800 Vrms. With a durable shell made of composite material and electroless nickel plating, it ensures longevity in a wide operating temperature range from -65 to 200 °C (-85 to 392 °F). Featuring 3 contact positions and a Triple Start Threaded mating type, it guarantees a stable and efficient connection in various applications. Upgrade to this high-performance connector for seamless integration in your systems.

