| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA98BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA98BNV00100 |
| SKU: | DCHACT20MA98BN V001 |
ACT20MA98BN V001
| Heilind Number: | DCHACT20MA98BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA98BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Engineered for high-performance applications, this SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors is designed to meet stringent requirements. With a durable shell made of composite material and electroless nickel plating, it ensures reliable connectivity in harsh environments. Featuring a triple start threaded mating type and 3 positions, this connector offers secure and efficient connections. Operating at a wide temperature range from -65 to 200 °C, it is suitable for use in extreme conditions. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an amperage of 7.5 A, it provides robust power transmission. Ideal for aerospace, defense, and industrial applications, this connector is a versatile solution for your connectivity needs.

