ACT20MA98JA V001

Heilind Number:DCHACT20MA98JA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MA98JA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MA98JA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:3
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MA98JAV00100
SKU:DCHACT20MA98JA V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size 9, is designed for durability and reliability in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and a steady 7.5 A of power, it's perfect for high-amperage applications. The electroless nickel shell plating and composite shell material ensure long-lasting performance, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Easy to install with a square flange mount type and triple start threaded mating, it's compatible with standard circular connectors, making it a versatile solution for your connectivity needs. Trust in the quality construction of this connector for seamless operation in your projects.