| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA98JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA98JDV00100 |
| SKU: | DCHACT20MA98JD V001 |
ACT20MA98JD V001
| Heilind Number: | DCHACT20MA98JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA98JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Built for durability and efficiency, this high-performance connector features a shell size 9 and triple start threaded mating type, ensuring secure connections in any application. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, along with an amperage of 7.5 A, it offers reliable power transmission. The composite shell material and electroless nickel plating provide exceptional durability, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in this connector for seamless performance in demanding environments.

