| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MA98PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MA98PDV00100 |
| SKU: | DCHACT20MA98PD V001 |
ACT20MA98PD V001
| Heilind Number: | DCHACT20MA98PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MA98PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. Featuring a rugged square flange mount and secure triple start threaded mating type, this connector ensures reliable performance in high-stress environments. With a contact type of pin and a shell size of 9, it can handle an amperage of 7.5 A and a voltage of 600 V AC, 850 V DC, 1800 Vrms. Constructed from durable composite material with electroless nickel plating, it offers exceptional durability and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable choice for demanding applications. Trust in its quality construction and industry-standard compliance to meet your connectivity needs with confidence.

