ACT20MB02AB V001

Heilind Number:DCHACT20MB02AB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB02AB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB02AB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB02ABV00100
SKU:DCHACT20MB02AB V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a rugged solution for secure electrical connections. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it ensures reliable power transmission. The square flange design, shell size 11, and triple start threaded mating type make it easy to install in various environments. Constructed with a composite shell material and electroless nickel plating, it guarantees durability and corrosion resistance, even in harsh operating conditions ranging from -65 to 200 °C (-85 to 392 °F). Ideal for use in aerospace, defense, and industrial applications, this connector meets stringent quality standards for performance and reliability. Elevate your connectivity with the DEUTSCH SQUARE FLANGE RECEPTACLE.