| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02ACV00100 |
| SKU: | DCHACT20MB02AC V001 |
ACT20MB02AC V001
| Heilind Number: | DCHACT20MB02AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector setup with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, designed for demanding industrial and aerospace applications, features a Triple Start Threaded mating type for secure connections. With a voltage rating of 600 V AC and 850 V DC, along with an amperage of 13 A, it ensures efficient power transmission. The Electroless Nickel shell plating and durable Composite shell material provide excellent protection in harsh environments, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees reliability in extreme conditions. Trust in the quality and performance of this connector for your critical connectivity needs.

