| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02ADV00100 |
| SKU: | DCHACT20MB02AD V001 |
ACT20MB02AD V001
| Heilind Number: | DCHACT20MB02AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector features a durable Composite shell and Electroless Nickel plating, ensuring reliability in harsh environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 13 A, it offers robust power transmission capabilities. The Square Flange mount type and Triple Start Threaded mating type provide secure and stable connections. Operating within a wide temperature range of -65 to 200°C, this connector is suitable for demanding industrial and aerospace environments. Trust in its quality and performance for your critical connectivity needs.

