ACT20MB02BC V001

Heilind Number:DCHACT20MB02BC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB02BC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB02BC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB02BCV00100
SKU:DCHACT20MB02BC V001

Detailed Description

Enhance your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, designed for demanding environments, features a robust shell material and Electroless Nickel plating for reliable and secure connections. With a rating of 13 A and 600 V AC, 850 V DC, and 1800 Vrms, it offers exceptional power and voltage capabilities. The square flange design and triple start threaded mating type ensure easy and secure installations. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for a wide range of applications. With two positions and a less socket contact type, this connector guarantees efficient and durable connectivity. Elevate your projects with this essential component from our Standard Circular Connectors collection.