| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02BEV00100 |
| SKU: | DCHACT20MB02BE V001 |
ACT20MB02BE V001
| Heilind Number: | DCHACT20MB02BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector delivers a reliable 13 A amperage and a robust voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable composite shell with Electroless Nickel plating ensures longevity in harsh environments, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees performance in extreme conditions. With a Square Flange design and Triple Start Threaded mating type, it offers secure and stable connections, making it indispensable in industrial and aerospace settings.

