| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02BNV00100 |
| SKU: | DCHACT20MB02BN V001 |
ACT20MB02BN V001
| Heilind Number: | DCHACT20MB02BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE, a vital component of the DEUTSCH 38999 Series III Composite Connectors. Engineered for resilience and high performance, this connector features a shell size 11 with electroless nickel shell plating, ideal for applications requiring up to 600V AC and 850V DC. With a contact type that excludes sockets and a rugged composite shell material, it ensures reliable operation in extreme temperatures from -65 to 200°C. Mating through a triple start threaded mechanism, it guarantees secure connections in demanding environments, delivering 13A of power with uncompromising quality and efficiency. Upgrade your industrial or aerospace systems with this essential component.

