| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02HCV00100 |
| SKU: | DCHACT20MB02HC V001 |
ACT20MB02HC V001
| Heilind Number: | DCHACT20MB02HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal power transmission, it features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it meets the demands of various applications. The Triple Start Threaded mating type guarantees secure connections, while its compact Square Flange design offers easy installation. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Connector is a must-have for industrial and aerospace projects. Trust in its performance and quality for your critical connectivity needs.

