| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02HDV00100 |
| SKU: | DCHACT20MB02HD V001 |
ACT20MB02HD V001
| Heilind Number: | DCHACT20MB02HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this rugged connector is designed to withstand demanding environments with its durable composite shell material and electroless nickel plating. Featuring a shell size 11 and pin contacts, it ensures secure mating for power and signal transmission. With an amperage rating of 13A and voltage capabilities reaching 600V AC, 850V DC, and 1800Vrms, it offers reliable connectivity in a wide range of applications. Operating seamlessly in temperatures from -65 to 200°C (-85 to 392°F), it is the perfect solution for mission-critical systems requiring robust and dependable connectivity.

