ACT20MB02HE V001

Heilind Number:DCHACT20MB02HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB02HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB02HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB02HEV00100
SKU:DCHACT20MB02HE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, designed for demanding applications, features a durable Composite shell with Electroless Nickel plating for reliable conductivity. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it ensures efficient power transmission. The Square Flange Receptacle, suitable for shell size 11, offers a secure interface with Triple Start Threaded mating. Its two-pin configuration meets standard circular connector specifications, making it a versatile component for various industries. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector guarantees performance in challenging environments. Upgrade your systems with this essential connector for seamless connectivity.