| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02JCV00100 |
| SKU: | DCHACT20MB02JC V001 |
ACT20MB02JC V001
| Heilind Number: | DCHACT20MB02JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable composite shell and Electroless Nickel plating, ensures reliable operation in harsh environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage capacity of 13 A, it guarantees secure power transmission. Its two socket contacts and Triple Start Threaded mating type provide a stable and efficient connection. Operating flawlessly in a wide temperature range of -65 to 200 °C (-85 to 392 °F), this connector is ideal for demanding industrial and military applications. Upgrade your circular connectivity with this essential component.

