| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02JEV00100 |
| SKU: | DCHACT20MB02JE V001 |
ACT20MB02JE V001
| Heilind Number: | DCHACT20MB02JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance in rugged environments, this connector ensures secure power transmission with an amperage rating of 13 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms. Its durable shell, made of composite material, offers reliable operation in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). The square flange design, along with electroless nickel shell plating, guarantees a robust and long-lasting connection. With two socket contacts, a triple start threaded mating type, and part of our wide range of Standard Circular Connectors, it is ideal for demanding applications. Trust in its quality and performance for your connectivity needs.

