ACT20MB02JN V001

Heilind Number:DCHACT20MB02JN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB02JN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB02JN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB02JNV00100
SKU:DCHACT20MB02JN V001

Detailed Description

Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors lineup. Designed for high-performance applications, this receptacle offers a secure and efficient connection with its Socket contact type and Triple Start Threaded mating. With a durable Composite shell and Electroless Nickel plating, it ensures reliable operation even in harsh environments. Meeting stringent standards, it boasts a 13 A amperage and 600 V AC / 850 V DC voltage rating, making it suitable for a wide range of industrial and aerospace settings. Its compact shell size 11 and easy installation via Square Flange mount type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 200 °C, it's a dependable choice for mission-critical systems.