| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02PAV00100 |
| SKU: | DCHACT20MB02PA V001 |
ACT20MB02PA V001
| Heilind Number: | DCHACT20MB02PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance connectivity, this durable connector features a composite shell with Electroless Nickel plating, ensuring reliable operation in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it's suitable for a wide range of applications. The shell size 11, with a Square Flange design, offers easy installation. Featuring 2 Pin contacts with Triple Start Threaded mating, it guarantees secure connections. Operating temperature range of -65 to 200°C, (-85 to 392°F) makes it ideal for harsh conditions. Trust in this Standard Circular Connector for efficient and durable performance.

