| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02SBV00100 |
| SKU: | DCHACT20MB02SB V001 |
ACT20MB02SB V001
| Heilind Number: | DCHACT20MB02SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts durable construction and is engineered to excel in harsh environments, featuring Electroless Nickel shell plating and a wide operating temperature range. With a secure Triple Start Threaded mating type and 2 socket contact positions, it ensures reliable power transmission up to 600V AC and 850V DC. Ideal for industrial applications, this Square Flange Receptacle is a trusted solution for your connectivity requirements.

