| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02SCV00100 |
| SKU: | DCHACT20MB02SC V001 |
ACT20MB02SC V001
| Heilind Number: | DCHACT20MB02SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Power up your industrial applications with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Built for durability and performance, this connector features a Square Flange design with Electroless Nickel plating, ensuring reliable power transmission in rugged environments. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's ideal for high-power applications. The two socket contacts and secure Triple Start Threaded mating type guarantee a stable connection. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile and dependable solution for your connectivity needs. Upgrade to our Square Flange Receptacle for efficient and long-lasting performance in demanding environments.

