| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB02SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB02SEV00100 |
| SKU: | DCHACT20MB02SE V001 |
ACT20MB02SE V001
| Heilind Number: | DCHACT20MB02SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB02SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size 11, is designed for durability and reliability in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it ensures optimal power transmission. Its electroless nickel shell plating and composite construction make it suitable for a wide temperature range from -65 to 200°C (-85 to 392°F), guaranteeing consistent performance. The Triple Start Threaded mating type provides secure and efficient connectivity, making it ideal for industrial applications. Upgrade your systems with this essential component for seamless operations.

