ACT20MB02SN V001

Heilind Number:DCHACT20MB02SN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB02SN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB02SN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MB02SNV00100
SKU:DCHACT20MB02SN V001

Detailed Description

Elevate your connectivity standards with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in even the harshest environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an amperage of 13 A, it's ideal for a wide range of power and signal transmission needs. The Square Flange mount type and Triple Start Threaded mating type provide secure connections, while the operating temperature range of -65 to 200°C (-85 to 392°F) guarantees exceptional performance in extreme conditions. Trust in the quality and versatility of this Standard Circular Connector for your critical systems.