| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05AAV00100 |
| SKU: | DCHACT20MB05AA V001 |
ACT20MB05AA V001
| Heilind Number: | DCHACT20MB05AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector features a square flange mount and composite shell construction, ensuring durability and ease of installation. With an amperage rating of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees reliable operation in a variety of environments. Boasting five positions and a triple start threaded mating type, it facilitates seamless connections. Its Electroless Nickel plating provides corrosion resistance, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse applications. Trust in this connector for robust and consistent performance in demanding settings.

