| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MB05AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MB05ABV00100 |
| SKU: | DCHACT20MB05AB V001 |
ACT20MB05AB V001
| Heilind Number: | DCHACT20MB05AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MB05AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, part of our Standard Circular Connectors line, is a reliable solution for power and signal transmission. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures stable operation in demanding environments. The shell size 11, square flange design, and electroless nickel shell plating offer durability and corrosion resistance. Featuring 5 positions with a triple start threaded mating type, it provides a secure and stable connection. Constructed with composite shell material and an operating temperature range of -65 to 200 °C (-85 to 392 °F), it is suitable for a wide range of applications. Trust in this connector for seamless performance in your projects.

